510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10SV511KTLBPAA0

DigiKey Part Number
565-TND10SV511KTLBPAA0CT-ND - Cut Tape (CT)
565-TND10SV511KTLBPAA0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TND10SV511KTLBPAA0
Description
VARISTOR 510V 3.5KA DISC 10MM
Customer Reference
Detailed Description
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
3.5 kA
Energy
67J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30500 €3,05 €
250,27280 €6,82 €
1000,23740 €23,74 €
2500,22036 €55,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,21012 €105,06 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €