TND07G-470KB00AAA0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 4.216
Unit Price: 0,19000 €
Datasheet
Best 3 components for On Board Charger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TND07G-470KB00AAA0

DigiKey Part Number
TND07G-470KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND07G-470KB00AAA0
Description
VARISTOR 47V 100A DISC 7MM
Customer Reference
Detailed Description
47 V 100 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Chemi-Con
Current - Surge
100 A
Series
Energy
1J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
980 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
37 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
47 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TND05V-470KB00AAA0Chemi-Con4.216565-TND05V-470KB00AAA0-ND0,19000 €Direct
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,16920 €16,92 €
Manufacturers Standard Package
Unit Price without VAT:0,16920 €
Unit Price with VAT:0,20135 €