Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SMG6.3VB33RM5X11LL | |
|---|---|
DigiKey Part Number | SMG6.3VB33RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG6.3VB33RM5X11LL |
Description | CAP ALUM 33UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 138.6 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |






