Similar

SMG6.3VB221M5X11LL | |
|---|---|
DigiKey Part Number | SMG6.3VB221M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG6.3VB221M5X11LL |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2.562Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 2.562Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-0JM221 | Panasonic Industry | 10 | P5112-ND | 0,20000 € | Similar |


