Upgrade
Similar
Similar
Parametric Equivalent

SMG50VB47RM6X11LL | |
|---|---|
DigiKey Part Number | SMG50VB47RM6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG50VB47RM6X11LL |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4.232Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 279 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 4.232Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H470S | Panasonic Industry | 50.532 | P13464-ND | 0,37000 € | Upgrade |
| ECA-1HM470 | Panasonic Industry | 45.664 | P5181-ND | 0,26000 € | Similar |
| SK470M050ST | Cornell Dubilier Knowles | 2.429 | 338-1677-ND | 0,59000 € | Similar |
| 476SAK050M | CORNELL DUBILIER KNOWLES | 0 | 476SAK050M-ND | 0,09340 € | Parametric Equivalent |





