SMG50VB3R3M5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 3.467
Unit Price: 0,31000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.641
Unit Price: 0,31000 €
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.274
Unit Price: 0,20000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.976
Unit Price: 0,59000 €
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 60.273Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG50VB3R3M5X11LL

DigiKey Part Number
SMG50VB3R3M5X11LL-ND
Manufacturer
Manufacturer Product Number
SMG50VB3R3M5X11LL
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 60.273Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
87.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
60.273Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H3R3SPanasonic Industry3.467P13463-ND0,31000 €Upgrade
EEU-EB1J3R3SPanasonic Industry1.641P13471-ND0,31000 €Upgrade
860010672007Würth Elektronik0732-8659-1-ND0,09000 €Similar
ECA-1HM3R3Panasonic Industry3.274P5176-ND0,20000 €Similar
SK3R3M050STCornell Dubilier Knowles19.976338-2390-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes