Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG50VB331M10X16LL | |
|---|---|
DigiKey Part Number | SMG50VB331M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG50VB331M10X16LL |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 603mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 877.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM331 | Panasonic Industry | 3.700 | P5184-ND | 0,61000 € | Similar |
| SK331M050ST | Cornell Dubilier Knowles | 0 | 338-2388-ND | 2,70000 € | Similar |
| UVR1H331MPD | Nichicon | 10.348 | 493-1109-ND | 0,54000 € | Similar |
| UFW1H331MPD | Nichicon | 2.444 | 493-15141-ND | 0,68000 € | Parametric Equivalent |
| UKW1H331MPD | Nichicon | 188 | 493-15490-ND | 1,02000 € | Parametric Equivalent |






