SMG50VB221M10X12LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 34.239
Unit Price: 0,56000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 682
Unit Price: 1,94000 €
Datasheet

Similar


Nichicon
In Stock: 1.000
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.584
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 386
Unit Price: 0,94000 €
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 904mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG50VB221M10X12LL

DigiKey Part Number
SMG50VB221M10X12LL-ND
Manufacturer
Manufacturer Product Number
SMG50VB221M10X12LL
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 904mOhm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
645 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
904mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HM221Panasonic Industry34.239P5183-ND0,56000 €Similar
SK221M050STCornell Dubilier Knowles682338-1674-ND1,94000 €Similar
UVR1H221MPDNichicon1.000493-1108-ND0,53000 €Similar
UFW1H221MPDNichicon3.584493-15138-ND0,55000 €Parametric Equivalent
UKW1H221MPDNichicon386493-15487-ND0,94000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes