SMG50VB1R0M5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5.438
Unit Price: 0,09000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.459
Unit Price: 0,60000 €
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 198.9Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG50VB1R0M5X11LL

DigiKey Part Number
SMG50VB1R0M5X11LL-ND
Manufacturer
Manufacturer Product Number
SMG50VB1R0M5X11LL
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 198.9Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
42.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
198.9Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860010672005Würth Elektronik5.438732-8657-1-ND0,09000 €Similar
SK010M050STCornell Dubilier Knowles5.459338-2364-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes