
SMG450VB47RM16X25LL | |
|---|---|
DigiKey Part Number | SMG450VB47RM16X25LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG450VB47RM16X25LL |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 477 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

