22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG450VB22RM20SLL

DigiKey Part Number
SMG450VB22RM20SLL-ND
Manufacturer
Manufacturer Product Number
SMG450VB22RM20SLL
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
257.4 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.