22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 18.082Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG450VB22RM16X25LL

DigiKey Part Number
SMG450VB22RM16X25LL-ND
Manufacturer
Manufacturer Product Number
SMG450VB22RM16X25LL
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 18.082Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
297 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
18.082Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.