Similar

SMG450VB10RM12X20LL | |
|---|---|
DigiKey Part Number | SMG450VB10RM12X20LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG450VB10RM12X20LL |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 39.78Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 163.8 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 39.78Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK100M450ST | Cornell Dubilier Knowles | 22 | 338-2369-ND | 6,00000 € | Similar |


