Similar
Similar

SMG400VB47RM16X31LL | |
|---|---|
DigiKey Part Number | SMG400VB47RM16X31LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG400VB47RM16X31LL |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8.464Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 630 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 8.464Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK470M400ST | Cornell Dubilier Knowles | 3.994 | SK470M400ST-ND | 3,88000 € | Similar |
| UVR2G470MHD | Nichicon | 357 | 493-1233-ND | 2,38000 € | Similar |



