SMG400VB3R3M10X12LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.998
Unit Price: 1,07000 €
Datasheet

Similar


Nichicon
In Stock: 3.200
Unit Price: 0,53000 €
Datasheet
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 120.545Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG400VB3R3M10X12LL

DigiKey Part Number
SMG400VB3R3M10X12LL-ND
Manufacturer
Manufacturer Product Number
SMG400VB3R3M10X12LL
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 120.545Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
135 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
120.545Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMG401ELL3R3MJC5SChemi-Con1.998565-ESMG401ELL3R3MJC5S-ND1,07000 €Similar
UVR2G3R3MPDNichicon3.200493-1228-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes