
SMG400VB22RM12X25LL | |
|---|---|
DigiKey Part Number | SMG400VB22RM12X25LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG400VB22RM12X25LL |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 18.082Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 369 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 18.082Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |

