Similar

SMG400VB10RM10X20LL | |
|---|---|
DigiKey Part Number | SMG400VB10RM10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG400VB10RM10X20LL |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 39.78Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 207 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 39.78Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG401ELL100MJ20S | Chemi-Con | 2.356 | 565-ESMG401ELL100MJ20S-ND | 1,35000 € | Similar |


