
SMG400VB101M22CLL | |
|---|---|
DigiKey Part Number | SMG400VB101M22CLL-ND |
Manufacturer | |
Manufacturer Product Number | SMG400VB101M22CLL |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 743.6 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

