Upgrade
Upgrade
Similar
Similar

SMG350VB2R2M8X11LL | |
|---|---|
DigiKey Part Number | SMG350VB2R2M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG350VB2R2M8X11LL |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 180.818Ohm @ 120Hz 2000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 180.818Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |





