SMG25VB47RM5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,06596 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Würth Elektronik
In Stock: 949
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 286
Unit Price: 0,59000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5.643Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG25VB47RM5X11LL

DigiKey Part Number
SMG25VB47RM5X11LL-ND
Manufacturer
Manufacturer Product Number
SMG25VB47RM5X11LL
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5.643Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
207 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
5.643Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
476SAK025MCORNELL DUBILIER KNOWLES0476SAK025M-ND0,06596 €Direct
EEU-EB1E470SPanasonic Industry0P13458-ND0,31000 €Upgrade
860010472005Würth Elektronik949732-8628-1-ND0,10000 €Similar
ECA-1EM470Panasonic Industry0P5151-ND0,21000 €Similar
SK470M025STCornell Dubilier Knowles286338-1672-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes