SMG200VB4R7M8X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 15.760
Unit Price: 0,56000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,13564 €
Datasheet

Similar


Nichicon
In Stock: 57
Unit Price: 0,39000 €
Datasheet
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 70.532Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG200VB4R7M8X11LL

DigiKey Part Number
SMG200VB4R7M8X11LL-ND
Manufacturer
Manufacturer Product Number
SMG200VB4R7M8X11LL
Description
CAP ALUM 4.7UF 20% 200V RADIAL
Customer Reference
Detailed Description
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 70.532Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
137.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
0.453" (11.50mm)
ESR (Equivalent Series Resistance)
70.532Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250LEX4.7MEFC8X9Rubycon15.7601189-2712-ND0,56000 €Upgrade
SEK4R7M200STCornell Dubilier Knowles0SEK4R7M200ST-ND0,13564 €Upgrade
UVR2D4R7MPDNichicon57493-1176-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes