3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 100.455Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG200VB3R3M6X11LL

DigiKey Part Number
SMG200VB3R3M6X11LL-ND
Manufacturer
Manufacturer Product Number
SMG200VB3R3M6X11LL
Description
CAP ALUM 3.3UF 20% 200V RADIAL
Customer Reference
Detailed Description
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 100.455Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
100.455Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.