SMG200VB101M16X25LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.973
Unit Price: 3,04000 €
Datasheet

Similar


Nichicon
In Stock: 173
Unit Price: 1,89000 €
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3.315Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG200VB101M16X25LL

DigiKey Part Number
SMG200VB101M16X25LL-ND
Manufacturer
Manufacturer Product Number
SMG200VB101M16X25LL
Description
CAP ALUM 100UF 20% 200V RADIAL
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3.315Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
712.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
3.315Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEK101M200STCornell Dubilier Knowles1.973SEK101M200ST-ND3,04000 €Direct
UVR2D101MHDNichicon173493-1181-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes