
SMG16VB472M20SLL | |
|---|---|
DigiKey Part Number | SMG16VB472M20SLL-ND |
Manufacturer | |
Manufacturer Product Number | SMG16VB472M20SLL |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1168 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

