Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG16VB471M8X11LL | |
|---|---|
DigiKey Part Number | SMG16VB471M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG16VB471M8X11LL |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 705mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 705mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM471 | Panasonic Industry | 149.892 | P5141-ND | 0,38000 € | Similar |
| UVR1C471MPD | Nichicon | 1.110 | 493-1043-ND | 0,32000 € | Similar |
| 16WA470MEFC8X9 | Rubycon | 544 | 1189-16WA470MEFC8X9-ND | 0,38000 € | Parametric Equivalent |
| UKW1C471MPD | Nichicon | 3.970 | 493-15473-ND | 0,62000 € | Parametric Equivalent |





