Similar

SMG16VB221M6X11LL | |
|---|---|
DigiKey Part Number | SMG16VB221M6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG16VB221M6X11LL |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.507Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 1.507Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM221 | Panasonic Industry | 0 | P5139-ND | 0,26000 € | Similar |


