Upgrade
Similar

SMG160VB4R7M6X11LL | |
|---|---|
DigiKey Part Number | SMG160VB4R7M6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG160VB4R7M6X11LL |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 70.532Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 70.532Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK4R7M160ST | Cornell Dubilier Knowles | 5.364 | SEK4R7M160ST-ND | 0,58000 € | Upgrade |
| UVR2C4R7MED | Nichicon | 327 | 493-1160-ND | 0,27000 € | Similar |



