3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 100.455Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG160VB3R3M6X11LL

DigiKey Part Number
SMG160VB3R3M6X11LL-ND
Manufacturer
Manufacturer Product Number
SMG160VB3R3M6X11LL
Description
CAP ALUM 3.3UF 20% 160V RADIAL
Customer Reference
Detailed Description
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 100.455Ohm @ 120Hz 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
100 mA @ 100 kHz
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
160 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
100.455Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.