Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG10VB331M6X11LL | |
|---|---|
DigiKey Part Number | SMG10VB331M6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG10VB331M6X11LL |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.205Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 435 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 1.205Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AM331 | Panasonic Industry | 8.653 | P5125-ND | 0,26000 € | Similar |
| UVR1A331MED | Nichicon | 55 | 493-1023-ND | 0,27000 € | Similar |
| UFW1A331MED | Nichicon | 4.420 | 493-16763-ND | 0,29000 € | Parametric Equivalent |
| UKW1A331MED | Nichicon | 1.544 | 493-15464-ND | 0,45000 € | Parametric Equivalent |





