Similar
Parametric Equivalent
Parametric Equivalent

SMG10VB153M18X35LL | |
|---|---|
DigiKey Part Number | SMG10VB153M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG10VB153M18X35LL |
Description | CAP ALUM 15000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 57mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.3264 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.398" (35.50mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AM153 | Panasonic Industry | 58 | P5133-ND | 2,50000 € | Similar |
| UKW1A153MHD | Nichicon | 110 | 493-10707-ND | 3,24000 € | Parametric Equivalent |
| UVR1A153MHD | Nichicon | 132 | 493-1031-ND | 2,54000 € | Parametric Equivalent |




