Upgrade
Upgrade
Similar
Similar
Similar
Similar

SMG10VB101M5X11LL | |
|---|---|
DigiKey Part Number | SMG10VB101M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG10VB101M5X11LL |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 219 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1A101S | Panasonic Industry | 0 | P13455-ND | 0,32000 € | Upgrade |
| UPW1A101MDD | Nichicon | 4 | 493-1736-ND | 0,26000 € | Upgrade |
| 860010272005 | Würth Elektronik | 2.699 | 732-8702-1-ND | 0,10000 € | Similar |
| ECA-1AM101 | Panasonic Industry | 3.231 | P5123-ND | 0,20000 € | Similar |
| SK101M010ST | Cornell Dubilier Knowles | 18.665 | 338-2370-ND | 0,51000 € | Similar |







