Similar
Similar
Similar
Parametric Equivalent

SMG100VB471M16X25LL | |
|---|---|
DigiKey Part Number | SMG100VB471M16X25LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG100VB471M16X25LL |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 282mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 282mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG101ELL471ML25S | Chemi-Con | 6 | 565-1156-ND | 1,99000 € | Similar |
| ECA-2AM471 | Panasonic Industry | 0 | P5316-ND | 1,85000 € | Similar |
| UVR2A471MHD | Nichicon | 485 | 493-1151-ND | 1,65000 € | Similar |
| UKW2A471MHD | Nichicon | 448 | 493-15521-ND | 2,35000 € | Parametric Equivalent |





