Similar
Similar
Parametric Equivalent
Parametric Equivalent

SMG100VB33RM8X11LL | |
|---|---|
DigiKey Part Number | SMG100VB33RM8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | SMG100VB33RM8X11LL |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4.018Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 324 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 4.018Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AM330 | Panasonic Industry | 0 | P5311-ND | 0,43000 € | Similar |
| UVR2A330MPD | Nichicon | 3.249 | 493-1146-ND | 0,34000 € | Similar |
| UFW2A330MPD | Nichicon | 1.858 | 493-16769-ND | 0,44000 € | Parametric Equivalent |
| UKW2A330MPD | Nichicon | 241 | 493-16907-ND | 0,62000 € | Parametric Equivalent |





