
SMG100VB102M20CLL | |
|---|---|
DigiKey Part Number | SMG100VB102M20CLL-ND |
Manufacturer | |
Manufacturer Product Number | SMG100VB102M20CLL |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.064 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

