


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 648 x 488 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | VGA | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.378" L x 1.299" W (35.00mm x 33.00mm) | |
Height (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,15000 € | 192,15 € |
| Unit Price without VAT: | 192,15000 € |
|---|---|
| Unit Price with VAT: | 228,65850 € |





