Direct
Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MZA50VC33RMF80TP | |
|---|---|
DigiKey Part Number | MZA50VC33RMF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA50VC33RMF80TP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 282mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Obsolete | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 282mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | 0,48000 € | Direct |
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | 1,05000 € | Direct |
| EEV336M050A9HAA | KEMET | 0 | EEV336M050A9HAA-ND | 0,07661 € | Direct |
| EEV336M050S9HAA | KEMET | 0 | EEV336M050S9HAA-ND | 0,08565 € | Direct |
| UCD1H330MCL1GS | Nichicon | 3.305 | 493-6181-1-ND | 0,51000 € | Direct |










