Similar
Direct
Direct
Direct
Direct
Similar
Parametric Equivalent

MZA50VC10RME61TP | |
|---|---|
DigiKey Part Number | MZA50VC10RME61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA50VC10RME61TP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 402mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.52 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA500ARA100ME61G | Chemi-Con | 0 | 565-EMZA500ARA100ME61GCT-ND | 0,27000 € | Similar |
| 50TZV10M5X6.1 | Rubycon | 3.337 | 1189-1652-1-ND | 0,39000 € | Direct |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 11.172 | 338-2135-1-ND | 0,88000 € | Direct |
| UCD1H100MCL6GS | Nichicon | 21 | 493-6179-1-ND | 0,37000 € | Direct |
| UCM1H100MCL1GS | Nichicon | 6.889 | 493-17475-1-ND | 0,48000 € | Direct |







