MZA50VC101MH10TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 484
Unit Price: 0,69000 €
Datasheet

Direct


Rubycon
In Stock: 53.513
Unit Price: 0,64000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3.188
Unit Price: 1,57000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 495
Unit Price: 1,31000 €
Datasheet

Direct


KEMET
In Stock: 482
Unit Price: 0,66000 €
Datasheet

Direct


Nichicon
In Stock: 2.133
Unit Price: 0,82000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Panasonic Industry
In Stock: 12.302
Unit Price: 0,76000 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.273Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZA50VC101MH10TP

DigiKey Part Number
MZA50VC101MH10TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MZA50VC101MH10TP
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.273Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Obsolete
Impedance
340 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
60.273Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50JGV100M8X10.5Rubycon4841189-50JGV100M8X10.5CT-ND0,69000 €Direct
50TZV100M8X10.5Rubycon53.5131189-1651-1-ND0,64000 €Direct
AFK107M50F24T-FCornell Dubilier Knowles3.188338-2145-1-ND1,57000 €Direct
AHA107M50F24T-FCornell Dubilier Knowles495338-AHA107M50F24T-FCT-ND1,31000 €Direct
EEV107M050S9MAAKEMET482399-EEV107M050S9MAACT-ND0,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes