Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MZA35VC101MH10TP | |
|---|---|
DigiKey Part Number | MZA35VC101MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA35VC101MH10TP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.326Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.326Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA101MHA0G | Chemi-Con | 9.827 | 565-EMZA350ARA101MHA0GCT-ND | 1,11000 € | Direct |
| EMVY500ARA101MHA0G | Chemi-Con | 77 | 565-EMVY500ARA101MHA0GCT-ND | 0,81000 € | Upgrade |
| 35JGV100M8X10.5 | Rubycon | 500 | 1189-35JGV100M8X10.5CT-ND | 0,82000 € | Direct |
| 35JZV100M8X10.5 | Rubycon | 3.253 | 1189-3731-1-ND | 0,82000 € | Direct |
| 35TKV100M8X10.5 | Rubycon | 2.666 | 1189-2074-1-ND | 1,08000 € | Direct |














