Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

MZA25VC33RME61TP | |
|---|---|
DigiKey Part Number | MZA25VC33RME61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA25VC33RME61TP |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 700 mOhms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA250ARA330ME61G | Chemi-Con | 0 | 565-EMZA250ARA330ME61GCT-ND | 0,57000 € | Similar |
| 25TZV33M5X6.1 | Rubycon | 9.139 | 1189-25TZV33M5X6.1CT-ND | 0,39000 € | Upgrade |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.678 | 338-2179-1-ND | 0,63000 € | Upgrade |
| EEV336M025S9DAA | KEMET | 0 | EEV336M025S9DAA-ND | 0,06181 € | Upgrade |
| UCM1V330MCL1GS | Nichicon | 2.875 | 493-UCM1V330MCL1GSCT-ND | 0,48000 € | Upgrade |








