MVY63VC68RMK14TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.613
Unit Price: 1,95000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,52853 €
Datasheet
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVY63VC68RMK14TR

DigiKey Part Number
MVY63VC68RMK14TR-ND
Manufacturer
Manufacturer Product Number
MVY63VC68RMK14TR
Description
CAP ALUM 68UF 20% 63V SMD
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
500 mA @ 100 kHz
Packaging
Tray
Impedance
190 mOhms
Part Status
Obsolete
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVY630ARA680MKE0SChemi-Con1.613565-2502-1-ND1,95000 €Parametric Equivalent
AEA1213680M100RKYOCERA AVX0478-AEA1213680M100RTR-ND0,52853 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes