Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVY25VC331MH10TP | |
|---|---|
DigiKey Part Number | MVY25VC331MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVY25VC331MH10TP |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 300 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA250ARA331MHA0G | Chemi-Con | 196 | 565-EMZA250ARA331MHA0GCT-ND | 1,09000 € | Upgrade |
| EMZJ250ARA331MHA0G | Chemi-Con | 129 | 565-EMZJ250ARA331MHA0GCT-ND | 1,05000 € | Upgrade |
| EMVY250ARA331MHA0G | Chemi-Con | 449 | 565-EMVY250ARA331MHA0GCT-ND | 0,82000 € | Parametric Equivalent |
| 25JZV330M8X10.5 | Rubycon | 490 | 1189-25JZV330M8X10.5CT-ND | 0,83000 € | Upgrade |
| 25TKV330M8X10.5 | Rubycon | 1.950 | 1189-2071-1-ND | 1,08000 € | Upgrade |















