Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVY10VC47RMF55TP | |
|---|---|
DigiKey Part Number | MVY10VC47RMF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVY10VC47RMF55TP |
Description | CAP ALUM 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 1 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY250ARA470MF55G | Chemi-Con | 4.712 | 565-EMVY250ARA470MF55GCT-ND | 0,47000 € | Upgrade |
| EMVY350ARA470MF55G | Chemi-Con | 593 | 565-EMVY350ARA470MF55GCT-ND | 0,53000 € | Upgrade |
| EMVY160ARA470MF55G | Chemi-Con | 83 | 565-EMVY160ARA470MF55GCT-ND | 0,46000 € | Parametric Equivalent |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28.737 | 1572-1240-1-ND | 0,60000 € | Upgrade |
| AHA476M16D16T-F | Cornell Dubilier Knowles | 1.998 | 338-4429-1-ND | 0,76000 € | Upgrade |







