Upgrade

MVY100VC101MK14TP | |
|---|---|
DigiKey Part Number | MVY100VC101MK14TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVY100VC101MK14TP |
Description | CAP ALUM 100UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 330 mOhms |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215099907E3 | Vishay Beyschlag/Draloric/BC Components | 6.665 | 4749PHCT-ND | 2,54000 € | Upgrade |


