Image for MVKBP25VC15RMF60TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVKBP25VC15RMF60TP

DigiKey Part Number
MVKBP25VC15RMF60TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVKBP25VC15RMF60TP
Description
CAP ALUM 15UF 20% 25V SMD
Customer Reference
Detailed Description
15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.224" (5.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.