
MVKBP10VC6R8MD60TP | |
|---|---|
DigiKey Part Number | MVKBP10VC6R8MD60TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVKBP10VC6R8MD60TP |
Description | CAP ALUM 6.8UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 6.8 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |

