Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVK6.3VC22RMD55TP | |
|---|---|
DigiKey Part Number | MVK6.3VC22RMD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK6.3VC22RMD55TP |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22.602Ohm @ 120Hz 1000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22.602Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |








