
MVK50VCR33MD60TP | |
|---|---|
DigiKey Part Number | MVK50VCR33MD60TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK50VCR33MD60TP |
Description | CAP ALUM 0.33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 602.727Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 3.2 mA @ 120 Hz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 602.727Ohm @ 120Hz | Package / Case Radial, Can - SMD |

