Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVK50VC10RMF55TP | |
|---|---|
DigiKey Part Number | MVK50VC10RMF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK50VC10RMF55TP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.89Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 19.89Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE500ARA100MF55G | Chemi-Con | 3 | 565-EMVE500ARA100MF55GCT-ND | 0,37000 € | Parametric Equivalent |
| EMVE630ARA100MF55G | Chemi-Con | 6.747 | 565-EMVE630ARA100MF55GCT-ND | 0,41000 € | Parametric Equivalent |
| EMVY500ARA100MF55G | Chemi-Con | 1.365 | 565-EMVY500ARA100MF55GCT-ND | 0,46000 € | Parametric Equivalent |
| AVES106M50D16T-F | Cornell Dubilier Knowles | 6.580 | 338-AVES106M50D16T-FCT-ND | 0,67000 € | Direct |
| EEE-HA1H100P | Panasonic Industry | 24.463 | PCE4209CT-ND | 0,34000 € | Direct |











