Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVK35VC33RMH63TP | |
|---|---|
DigiKey Part Number | MVK35VC33RMH63TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK35VC33RMH63TP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.032Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 7.032Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1V330MCL1GS | Nichicon | 4.219 | 493-7454-1-ND | 0,53000 € | Direct |
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | 0,56316 € | Upgrade |
| AFK336M50E16VT-F | Cornell Dubilier Knowles | 0 | AFK336M50E16VT-F-ND | 1,20423 € | Upgrade |
| EEE-FK1H330P | Panasonic Industry | 2.944 | PCE3813CT-ND | 0,62000 € | Upgrade |
| UCD1H330MCL6GS | Nichicon | 0 | 493-6182-1-ND | 0,55000 € | Upgrade |







